50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93

Bulk discount available

Subtotal (1 tube of 50 units)*

£52.50

(exc. VAT)

£63.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50£1.05£52.50
100 - 200£0.998£49.90
250 - 450£0.945£47.25
500 - 1200£0.893£44.65
1250 +£0.84£42.00

*price indicative

RS Stock No.:
167-9964
Mfr. Part No.:
T93YB503KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

50kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

T93

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

250V

Maximum Operating Temperature

155°C

Shaft Diameter

2.2mm

Length

9.7mm

Height

7.9mm

Depth

5mm

Diameter

9.8mm

Standards/Approvals

IEC 60393-1

Mechanical Rotation

23Cycles

Element Material

Cermet

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links