20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93

Bulk discount available

Subtotal (1 tube of 50 units)*

£67.50

(exc. VAT)

£81.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.35£67.50
100 - 200£1.188£59.40
250 - 450£1.121£56.05
500 - 1200£0.945£47.25
1250 +£0.878£43.90

*price indicative

RS Stock No.:
167-9950
Mfr. Part No.:
T93YA203KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

20kΩ

Mount Type

Through Hole

Number of Turns

21

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

2.2mm

Maximum Operating Temperature

155°C

Maximum Voltage

250V

Length

9.7mm

Diameter

9.8mm

Depth

5mm

Height

9.7mm

Standards/Approvals

IEC 60393-1

Element Material

Cermet

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links