5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93
- RS Stock No.:
- 167-9949
- Mfr. Part No.:
- T93YA502KT20
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£67.50
(exc. VAT)
£81.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.35 | £67.50 |
| 100 - 200 | £1.188 | £59.40 |
| 250 - 450 | £1.121 | £56.05 |
| 500 - 1200 | £0.945 | £47.25 |
| 1250 + | £0.878 | £43.90 |
*price indicative
- RS Stock No.:
- 167-9949
- Mfr. Part No.:
- T93YA502KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 21 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 2.2mm | |
| Maximum Voltage | 250V | |
| Length | 9.7mm | |
| Maximum Operating Temperature | 155°C | |
| Height | 9.7mm | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 9.8mm | |
| Depth | 5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 23Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 21 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 2.2mm | ||
Maximum Voltage 250V | ||
Length 9.7mm | ||
Maximum Operating Temperature 155°C | ||
Height 9.7mm | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 9.8mm | ||
Depth 5mm | ||
Element Material Cermet | ||
Mechanical Rotation 23Cycles | ||
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Related links
- 5 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 1 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 1 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 50 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 2 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 100 Ω Pin 0.5 W Top Adjust Vishay, T93
- 20 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 10 kΩ Pin 0.5 W Side Adjust Vishay, T93
