5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93

Bulk discount available

Subtotal (1 tube of 50 units)*

£45.40

(exc. VAT)

£54.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£0.908£45.40
100 - 200£0.799£39.95
250 - 450£0.754£37.70
500 - 1200£0.636£31.80
1250 +£0.59£29.50

*price indicative

RS Stock No.:
167-9941
Mfr. Part No.:
T93XA502KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

21

Orientation

Side Adjust

Packaging

Tube

Power Rating

0.5W

Series

T93

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

155°C

Shaft Diameter

2.2mm

Length

9.7mm

Maximum Voltage

250V

Diameter

9.8mm

Standards/Approvals

IEC 60393-1

Depth

5mm

Height

9.8mm

Element Material

Cermet

Mechanical Rotation

23Cycles

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links