100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63P
- RS Stock No.:
- 167-9648
- Mfr. Part No.:
- M63P104KB40
- Brand:
- Vishay
Subtotal (1 box of 400 units)*
£1,178.40
(exc. VAT)
£1,414.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £2.946 | £1,178.40 |
*price indicative
- RS Stock No.:
- 167-9648
- Mfr. Part No.:
- M63P104KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Series | 63P | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 9.52mm | |
| Maximum Voltage | 250V | |
| Shaft Diameter | 8.38mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.83mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 9.52mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 300° | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Box | ||
Power Rating 0.5W | ||
Series 63P | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 9.52mm | ||
Maximum Voltage 250V | ||
Shaft Diameter 8.38mm | ||
Maximum Operating Temperature 125°C | ||
Height 4.83mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 9.52mm | ||
Element Material Cermet | ||
Mechanical Rotation 300° | ||


63P Top Adjust
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Related links
- 100 kΩ Pin 0.5 W Top Adjust Vishay, 63P
- 50 kΩ Pin 0.5 W Top Adjust Vishay, 63P
- 1 kΩ Pin 0.5 W Top Adjust Vishay, 63P
- 5 kΩ Pin 0.5 W Top Adjust Vishay, 63P
- 2 kΩ Pin 0.5 W Top Adjust Vishay, 63P
- 10 kΩ Pin 0.5 W Top Adjust Vishay, 63P
- 50 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 1 kΩ Pin 0.5 W Side Adjust Vishay, T93
