200 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63

Bulk discount available

Subtotal (1 tube of 50 units)*

£116.50

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50£2.33£116.50
100 - 200£1.981£99.05
250 +£1.934£96.70

*price indicative

RS Stock No.:
167-9524
Mfr. Part No.:
T63YB201KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

200Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

14

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

250V

Length

6.8mm

Shaft Diameter

1.8mm

Maximum Operating Temperature

155°C

Depth

5mm

Height

6.8mm

Diameter

6.8mm

Standards/Approvals

IEC 60393-1

Element Material

Cermet

Mechanical Rotation

15Cycles

6mm 1/4in. 250mW Top Adjust T63YB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation

A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Related links