5 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53

Bulk discount available

Subtotal (1 reel of 500 units)*

£600.00

(exc. VAT)

£720.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500£1.20£600.00
1000 +£1.14£570.00

*price indicative

RS Stock No.:
167-9435
Mfr. Part No.:
TS53YL502MR10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Length

5mm

Maximum Operating Temperature

125°C

Maximum Voltage

35.4V

Standards/Approvals

JEDEC, IEC, RoHS

Height

2.7mm

Element Material

Cermet

Mechanical Rotation

270°

250mW 5mm sealed TS53YL series


The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Compact, space-saving design

Low temperature coefficient and contact resistance variation

Manual and automatic operation

Fully waterproof

Related links