50 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362

Bulk discount available

Subtotal (1 tube of 50 units)*

£24.90

(exc. VAT)

£29.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200£0.498£24.90
250 - 450£0.458£22.90
500 - 950£0.413£20.65
1000 - 1950£0.369£18.45
2000 +£0.324£16.20

*price indicative

RS Stock No.:
167-5376
Mfr. Part No.:
3362P-1-500LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Shaft Diameter

2.77mm

Length

6.6mm

Standards/Approvals

RoHS

Height

4.7mm

Element Material

Cermet

Mechanical Rotation

270°

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package

Rotor designed for automatic machine adjust interface

Sealed to withstand harsh environments and immersion cleaning

Built in board stand offs

Multi-wire wiper to minimise contact resistance variation

Related links