10Ω, Through Hole Trimmer Potentiometer 0.25W Side Adjust Bourns, 3266
- RS Stock No.:
- 167-5370
- Mfr. Part No.:
- 3266X-1-100LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£99.45
(exc. VAT)
£119.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.989 | £99.45 |
*price indicative
- RS Stock No.:
- 167-5370
- Mfr. Part No.:
- 3266X-1-100LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 6.35mm | |
| Shaft Diameter | 1.78 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10Ω | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.35mm | ||
Shaft Diameter 1.78 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
