500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3269
- RS Stock No.:
- 167-5357
- Mfr. Part No.:
- 3269W-1-504LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5357
- Mfr. Part No.:
- 3269W-1-504LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 500kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 12 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | 3269 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 6.35mm | |
Shaft Diameter | 1.78 mm | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 500kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3269 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.35mm | ||
Shaft Diameter 1.78 mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
12-Turn 250mW 1/4" 3269W Series
Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Multi-Turn Surface Mount Trimmers