20kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust Bourns, 3290

Subtotal (1 tube of 50 units)*

£765.40

(exc. VAT)

£918.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£15.308£765.40

*price indicative

RS Stock No.:
167-5337
Mfr. Part No.:
3290W-1-203
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

1W

Series

3290

Termination Style

Solder Pin

Tolerance

±5%

Temperature Coefficient

±50ppm/°C

Shaft Diameter

1.52 mm

Length

9.53mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C