500 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, PV36
- RS Stock No.:
- 167-5327
- Mfr. Part No.:
- PV36W504C01B00
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£51.50
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 200 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.03 | £51.50 |
*price indicative
- RS Stock No.:
- 167-5327
- Mfr. Part No.:
- PV36W504C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 2mm | |
| Length | 9.6mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 10.03mm | |
| Diameter | 10mm | |
| Mechanical Rotation | 25Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series PV36 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 2mm | ||
Length 9.6mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 10.03mm | ||
Diameter 10mm | ||
Mechanical Rotation 25Cycles | ||
Element Material Cermet | ||
25-Turn 500mW Sealed 10mm PV36W Series
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Related links
- 500 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 10 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 10 Ω Solder Pin 0.5 W Top Adjust Bourns, PV36
- 5 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 100 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 1 mΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 2 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 20 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
