1 mΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, PV36

Subtotal (1 tube of 50 units)*

£55.40

(exc. VAT)

£66.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£1.108£55.40

*price indicative

RS Stock No.:
167-5317
Mfr. Part No.:
PV36W105C01B00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

1mΩ

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Shaft Diameter

2mm

Length

9.6mm

Diameter

10mm

Standards/Approvals

RoHS

Height

10.03mm

Element Material

Cermet

COO (Country of Origin):
CR

25-Turn 500mW Sealed 10mm PV36W Series


High resolution 25 turn Top adjustment screw

Sealed to protect against dust and liquid

Flame retardant 10mm square plastic housing

Related links