2 mΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3386

Subtotal (1 tube of 50 units)*

£37.55

(exc. VAT)

£45.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£0.751£37.55

*price indicative

RS Stock No.:
167-5301
Mfr. Part No.:
3386F-1-205LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2mΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

0.76mm

Maximum Operating Temperature

125°C

Length

9.53mm

Depth

9.53mm

Height

4.83mm

Standards/Approvals

RoHS

Mechanical Rotation

310°

Element Material

Cermet

3386F Top Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links