10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Bourns, 3262

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-5222
Mfr. Part No.:
3262W-1-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3262

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

2

Length

6.35mm

Shaft Diameter

1.78mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Diameter

1.78mm

Height

7.24mm

Depth

4.5mm

Element Material

Cermet

COO (Country of Origin):
CR

6mm 1/4in. 250mW Top Adjust 3262W Series


Bourns® 3262W Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Related links