5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006
- RS Stock No.:
- 167-5210
- Mfr. Part No.:
- 3006P-7-502LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 25 units)*
£34.50
(exc. VAT)
£41.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 75 | £1.38 | £34.50 |
| 100 - 225 | £1.284 | £32.10 |
| 250 - 475 | £1.173 | £29.33 |
| 500 + | £1.09 | £27.25 |
*price indicative
- RS Stock No.:
- 167-5210
- Mfr. Part No.:
- 3006P-7-502LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | 3006 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 2.36mm | |
| Length | 19.05mm | |
| Diameter | 2.36mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 6.35mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series 3006 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 2.36mm | ||
Length 19.05mm | ||
Diameter 2.36mm | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 6.35mm | ||
Element Material Cermet | ||

19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
Related links
- 5 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 20 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 1 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 10 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 2 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 200 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 100 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 25 kΩ Pin 0.75 W Side Adjust Bourns, 3006
