50 Ω, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-5202
Mfr. Part No.:
3006P-1-500LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

50Ω

Mount Type

Through Hole

Number of Turns

15

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Length

20.57mm

Shaft Diameter

2.36mm

Maximum Operating Temperature

125°C

Diameter

2.36mm

Depth

4.83mm

Height

6.35mm

Standards/Approvals

RoHS

Element Material

Cermet

19mm (¾ in.) 750mW Rectangular End Adjust 3006 Series Standard


Bourns Standard 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle

Panel mounting adaptor available, stock no. 107-6878

Related links