5kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361

Subtotal (1 reel of 750 units)*

£372.00

(exc. VAT)

£446.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +£0.496£372.00

*price indicative

RS Stock No.:
167-5097
Mfr. Part No.:
3361P-1-502GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cermet 1/4 in. Square 500mW Top Adjust 3361P Series


Bourns® 3361 Series 1/4 Square Single turn Cermet SMD Trimpot® Trimming Potentiometer.

Industrial / Sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes

Related links