1kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361
- RS Stock No.:
- 167-5096
- Mfr. Part No.:
- 3361P-1-102GLF
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-5096
- Mfr. Part No.:
- 3361P-1-102GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 1kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3361 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 6.71mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3361 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.71mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Cermet 1/4 in. Square 500mW Top Adjust 3361P Series
Bourns® 3361 Series 1/4 Square Single turn Cermet SMD Trimpot® Trimming Potentiometer.
Industrial / Sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes