10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3339
- RS Stock No.:
- 167-4571
- Mfr. Part No.:
- 3339P-1-103LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£130.50
(exc. VAT)
£156.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.61 | £130.50 |
| 100 - 200 | £2.219 | £110.95 |
| 250 - 450 | £2.035 | £101.75 |
| 500 + | £2.01 | £100.50 |
*price indicative
- RS Stock No.:
- 167-4571
- Mfr. Part No.:
- 3339P-1-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 4 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Diameter | 7.62mm | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 4 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3339 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Diameter 7.62mm | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Top Adjust 3339P Series
Four-Turn / Cermet / Industrial / Sealed
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style
Related links
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3339
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3339
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3386
