5 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3269
- RS Stock No.:
- 167-4570
- Mfr. Part No.:
- 3269W-1-502GLF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£113.00
(exc. VAT)
£135.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £2.26 | £113.00 |
*price indicative
- RS Stock No.:
- 167-4570
- Mfr. Part No.:
- 3269W-1-502GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Length | 6.35mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Depth | 5.21mm | |
| Height | 6.35mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3269 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Length 6.35mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Depth 5.21mm | ||
Height 6.35mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
12-Turn 250mW 1/4" 3269W Series
Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Multi-Turn Surface Mount Trimmers
Related links
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 20 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 1 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3269
- 10 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 2 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
