10 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Bourns, 3312
- RS Stock No.:
- 167-4455
- Mfr. Part No.:
- 3312J-1-103E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£610.00
(exc. VAT)
£730.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.22 | £610.00 |
*price indicative
- RS Stock No.:
- 167-4455
- Mfr. Part No.:
- 3312J-1-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | 3312 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Maximum Voltage | 50V | |
| Height | 2.8mm | |
| Depth | 1.7mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | Cermet | |
| Mechanical Rotation | 285° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series 3312 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Maximum Voltage 50V | ||
Height 2.8mm | ||
Depth 1.7mm | ||
Standards/Approvals RoHS, UL | ||
Element Material Cermet | ||
Mechanical Rotation 285° | ||
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
