2 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3224

Subtotal (1 reel of 500 units)*

£890.00

(exc. VAT)

£1,070.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.78£890.00

*price indicative

RS Stock No.:
167-4451
Mfr. Part No.:
3224J-1-202E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

12

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shaft Length

0.6mm

Length

4.8mm

Shaft Diameter

1.5mm

Height

5mm

Depth

3.71mm

Standards/Approvals

VECI SMD, IPC, EIA, RoHS, UL, EIAJ

Element Material

Cermet

12-Turn 250mW 4mm 3224J Series Side Adjust


Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Meets standard EIA and EIAJ footprint

Low CRV - 1%

Multi-Turn Surface Mount Trimmers


Related links