10kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, PVG5
- RS Stock No.:
- 167-4421
- Mfr. Part No.:
- PVG5H103C03R00
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 500 units)*
£829.00
(exc. VAT)
£995.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £1.658 | £829.00 |
1000 + | £1.612 | £806.00 |
*price indicative
- RS Stock No.:
- 167-4421
- Mfr. Part No.:
- PVG5H103C03R00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 10kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 12 | |
Orientation | Side Adjust | |
Power Rating | 0.25W | |
Series | PVG5 | |
Termination Style | J-Hook | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Length | 4.8mm | |
Shaft Diameter | 1.5 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±150ppm/°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
11-Turn 250mW 5mm Side Adjust PVG5H Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Multi-Turn Surface Mount Trimmers