2 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Side Adjust Bourns, 3224
- RS Stock No.:
- 167-3576
- Mfr. Part No.:
- 3224G-1-202E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£860.00
(exc. VAT)
£1,030.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.72 | £860.00 |
*price indicative
- RS Stock No.:
- 167-3576
- Mfr. Part No.:
- 3224G-1-202E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Diameter | 1.5mm | |
| Shaft Length | 0.6mm | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EIAJ, EIA, RoHS, UL, IPC, VECI SMD | |
| Height | 6mm | |
| Depth | 3.9mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Diameter 1.5mm | ||
Shaft Length 0.6mm | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EIAJ, EIA, RoHS, UL, IPC, VECI SMD | ||
Height 6mm | ||
Depth 3.9mm | ||
Element Material Cermet | ||

12-Turn 250mW 4mm 3224G Series Side Adjust
Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
Related links
- 2 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 1 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 100 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 50 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 10 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 20 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 2 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 100 Ω Trimmer Potentiometer 3224
