10 kΩ, Surface Mount Trimmer Potentiometer, Solder Pad 0.1 W Top Adjust Bourns, TC33
- RS Stock No.:
- 167-3549
- Mfr. Part No.:
- TC33X-2-103E
- Brand:
- Bourns
Subtotal (1 reel of 2500 units)*
£317.50
(exc. VAT)
£380.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.127 | £317.50 |
*price indicative
- RS Stock No.:
- 167-3549
- Mfr. Part No.:
- TC33X-2-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | TC33 | |
| Termination Style | Solder Pad | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Voltage | 50V | |
| Standards/Approvals | EIAJ, RoHS, EIA | |
| Height | 3.8mm | |
| Depth | 1.2mm | |
| Mechanical Rotation | 270° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series TC33 | ||
Termination Style Solder Pad | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Voltage 50V | ||
Standards/Approvals EIAJ, RoHS, EIA | ||
Height 3.8mm | ||
Depth 1.2mm | ||
Mechanical Rotation 270° | ||
100mW 3mm Open Frame TC33 series
Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)
3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing
Related links
- 10 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 1 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 5 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 100 Ω Solder Pad 0.1 W Top Adjust Bourns, TC33
- 100 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 10 kΩ TC33
- 10 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
