1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3386

Bulk discount available

Subtotal (1 tube of 50 units)*

£37.55

(exc. VAT)

£45.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200£0.751£37.55
250 - 450£0.691£34.55
500 - 950£0.623£31.15
1000 - 1950£0.575£28.75
2000 +£0.56£28.00

*price indicative

RS Stock No.:
167-3444
Mfr. Part No.:
3386H-1-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

1kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.53mm

Shaft Diameter

3.15mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.83mm

Depth

9.53mm

Element Material

Cermet

Mechanical Rotation

310°

3386H Side Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links