500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3296

Bulk discount available

Subtotal (1 tube of 50 units)*

£55.00

(exc. VAT)

£66.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.10£55.00
100 - 200£1.012£50.60
250 - 450£0.913£45.65
500 - 700£0.828£41.40
750 +£0.818£40.90

*price indicative

RS Stock No.:
167-3402
Mfr. Part No.:
3296Y-1-501LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3296

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

2.19mm

Length

9.53mm

Maximum Operating Temperature

125°C

Depth

4.83mm

Height

10.03mm

Standards/Approvals

RoHS

Element Material

Cermet

Top Adjust 3296Y Series


Slim body profile - higher packing density

Sealed to withstand immersion board washing

Moulded body with built-in stand-offs

Large screw slot for easier adjustment

Wiper idles at end travel

Slim body profile-higher packing density

Sealed to withstand immersion board washing

Flame retardant plastic housing

Double chevron shaft seal

Moulded body with built in stand offs

IC style pins for PCB assembly

Precious metal wiper for set point stability

Related links