200 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3296
- RS Stock No.:
- 167-3393
- Mfr. Part No.:
- 3296X-1-201LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£56.50
(exc. VAT)
£68.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.13 | £56.50 |
*price indicative
- RS Stock No.:
- 167-3393
- Mfr. Part No.:
- 3296X-1-201LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 11.05mm | |
| Shaft Diameter | 2.19mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.03mm | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3296 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 11.05mm | ||
Shaft Diameter 2.19mm | ||
Maximum Operating Temperature 125°C | ||
Height 10.03mm | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||

Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- 200 Ω Pin 0.5 W Side Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 5 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 50 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 100 Ω Pin 0.5 W Side Adjust Bourns, 3296
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 1 mΩ Pin 0.5 W Side Adjust Bourns, 3296
- 100 kΩ Pin 0.5 W Side Adjust Bourns, 3296
