200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3296

Bulk discount available

Subtotal (1 tube of 50 units)*

£57.00

(exc. VAT)

£68.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.14£57.00
100 - 200£1.049£52.45
250 - 450£0.946£47.30
500 - 700£0.844£42.20
750 +£0.811£40.55

*price indicative

RS Stock No.:
167-3389
Mfr. Part No.:
3296W-1-204LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3296

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

9.53mm

Shaft Diameter

2.19mm

Height

10.03mm

Depth

4.83mm

Standards/Approvals

RoHS

Element Material

Cermet

Top Adjust 3296W Series


Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs

Features


Side or TOP adjustment with lead screw

Power rating 0.5W

25 turns and rotational life of 200 cycles

Temperature coefficient is ±100ppm/°C

Temperature Range -55 °C to +125 °C

5 Terminal styles

Multiturn / Cermet / Industrial / Sealed

Chevron seal design

Applications


Consumer Electronics

Industrial

Portable Devices

Power Management

Related links