1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3296
- RS Stock No.:
- 167-3373
- Mfr. Part No.:
- 3296P-1-102LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£56.50
(exc. VAT)
£68.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 150 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.13 | £56.50 |
*price indicative
- RS Stock No.:
- 167-3373
- Mfr. Part No.:
- 3296P-1-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 2.19mm | |
| Length | 9.53mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 10.03mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 2.19mm | ||
Length 9.53mm | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 10.03mm | ||
Element Material Cermet | ||

Side Adjust 3296P Series
Bourns® 3296P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 5 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 100 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 2 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 200 Ω Pin 0.5 W Side Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 25 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 50 kΩ Pin 0.5 W Side Adjust Bourns, 3296
