2MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
- RS Stock No.:
- 167-3371
- Mfr. Part No.:
- 3296X-1-205LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-3371
- Mfr. Part No.:
- 3296X-1-205LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2MΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 11.05mm | |
| Shaft Diameter | 2.19 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2MΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 11.05mm | ||
Shaft Diameter 2.19 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
