500 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Bourns, 3266

Bulk discount available

Subtotal (1 tube of 50 units)*

£95.00

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.90£95.00
100 - 200£1.71£85.50
250 - 450£1.425£71.25
500 - 950£1.159£57.95
1000 +£1.107£55.35

*price indicative

RS Stock No.:
167-3356
Mfr. Part No.:
3266W-1-501LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

12

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Shaft Diameter

1.78mm

Maximum Operating Temperature

150°C

Length

6.71mm

Height

7.24mm

Depth

4.5mm

Diameter

1.78mm

Standards/Approvals

RoHS

Element Material

Cermet

6mm ¼in. 250mW Top Adjust 3266W Series


Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density

Sealed to withstand immersion board washing

Double chevron shaft seal

Moulded body with built in stand-offs

Wiper idles at ends of travel

Related links