50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.2 W Top Adjust Bourns, 3306
- RS Stock No.:
- 167-3349
- Mfr. Part No.:
- 3306P-1-503
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£44.60
(exc. VAT)
£53.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.223 | £44.60 |
| 1000 - 1800 | £0.189 | £37.80 |
| 2000 + | £0.163 | £32.60 |
*price indicative
- RS Stock No.:
- 167-3349
- Mfr. Part No.:
- 3306P-1-503
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Bag | |
| Power Rating | 0.2W | |
| Series | 3306 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 6.81mm | |
| Shaft Diameter | 3.4mm | |
| Height | 7.62mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 260° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Bag | ||
Power Rating 0.2W | ||
Series 3306 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Length 6.81mm | ||
Shaft Diameter 3.4mm | ||
Height 7.62mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 260° | ||
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Related links
- 50 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 500 Ω Pin 0.2 W Top Adjust Bourns, 3306
- 5 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 1 mΩ Pin 0.2 W Top Adjust Bourns, 3306
- 100 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 100 Ω Pin 0.2 W Top Adjust Bourns, 3306
- 20 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 10 kΩ Pin 0.2 W Top Adjust Bourns, 3306
