20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.2 W Top Adjust Bourns, 3306

Bulk discount available

Subtotal (1 bag of 200 units)*

£42.60

(exc. VAT)

£51.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.213£42.60
1000 +£0.18£36.00

*price indicative

RS Stock No.:
167-3348
Mfr. Part No.:
3306P-1-203
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Bag

Orientation

Top Adjust

Power Rating

0.2W

Series

3306

Automotive Standard

No

Termination Style

Pin

Tolerance ±

25%

Temperature Coefficient

±250 ppm/°C

Minimum Operating Temperature

-25°C

Pin Count

3

Shaft Diameter

3.4mm

Length

6.81mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Height

7.62mm

Element Material

Cermet

Mechanical Rotation

260°

Cermet 3306P Top Adjust


Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer

Cross slot adjustment

Horizontal mounting system

Dust / splash resistant covers

PC board stand-off's and retention feature

Lead-free terminals

Related links