200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362
- RS Stock No.:
- 167-3260
- Mfr. Part No.:
- 3362P-1-204LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£24.90
(exc. VAT)
£29.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.498 | £24.90 |
| 250 - 450 | £0.458 | £22.90 |
| 500 - 950 | £0.413 | £20.65 |
| 1000 - 1950 | £0.369 | £18.45 |
| 2000 + | £0.325 | £16.25 |
*price indicative
- RS Stock No.:
- 167-3260
- Mfr. Part No.:
- 3362P-1-204LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Shaft Diameter | 2.77mm | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3362 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Shaft Diameter 2.77mm | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||



Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust Interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Related links
- 200 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 200 kΩ Pin 0.5 W Side Adjust Bourns, 3362
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 100 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 30 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 500 Ω Pin 0.5 W Top Adjust Bourns, 3362
- 10 Ω Pin 0.5 W Top Adjust Bourns, 3362
- 300 Ω Pin 0.5 W Top Adjust Bourns, 3362
