100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362

Bulk discount available

Subtotal (1 tube of 50 units)*

£39.05

(exc. VAT)

£46.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£0.781£39.05
250 - 450£0.719£35.95
500 - 950£0.648£32.40
1000 - 1950£0.578£28.90
2000 +£0.508£25.40

*price indicative

RS Stock No.:
167-3251
Mfr. Part No.:
3362P-1-101LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Related links