50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3329
- RS Stock No.:
- 167-3215
- Mfr. Part No.:
- 3329H-1-503LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£95.30
(exc. VAT)
£114.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.906 | £95.30 |
*price indicative
- RS Stock No.:
- 167-3215
- Mfr. Part No.:
- 3329H-1-503LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3329 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Shaft Diameter | 2.19mm | |
| Length | 9.53mm | |
| Height | 10.03mm | |
| Depth | 4.83mm | |
| Diameter | 6.35mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3329 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Shaft Diameter 2.19mm | ||
Length 9.53mm | ||
Height 10.03mm | ||
Depth 4.83mm | ||
Diameter 6.35mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||

Cermet 6.35mm (¼in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
Related links
- 50 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 200 Ω Pin 0.5 W Top Adjust Bourns, 3329
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3329
- 2 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 20 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 1 mΩ Pin 0.5 W Top Adjust Bourns, 3329
