500 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Bourns, 3266
- RS Stock No.:
- 167-3213
- Mfr. Part No.:
- 3266X-1-501LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£95.00
(exc. VAT)
£114.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.90 | £95.00 |
*price indicative
- RS Stock No.:
- 167-3213
- Mfr. Part No.:
- 3266X-1-501LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Shaft Diameter | 1.78mm | |
| Length | 7.73mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Diameter | 1.78mm | |
| Depth | 4.5mm | |
| Height | 7.24mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Shaft Diameter 1.78mm | ||
Length 7.73mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Diameter 1.78mm | ||
Depth 4.5mm | ||
Height 7.24mm | ||
Element Material Cermet | ||







6mm ¼in. 250mW Side Adjust 3266X Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Related links
- 500 Ω Pin 0.25 W Side Adjust Bourns, 3266
- 200 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 20 Ω Pin 0.25 W Side Adjust Bourns, 3266
- 500 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 5 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 100 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 2 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 50 kΩ Pin 0.25 W Side Adjust Bourns, 3266
