500 Ω, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3224

Subtotal (1 reel of 200 units)*

£370.00

(exc. VAT)

£444.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.85£370.00

*price indicative

RS Stock No.:
167-0116
Mfr. Part No.:
3224X-1-501E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Surface Mount

Number of Turns

12

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3224

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Shaft Length

0.6mm

Length

4.8mm

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, EIA, IPC, UL, EIAJ, VECI SMD

Depth

3.9mm

Height

5.3mm

Element Material

Cermet

Mechanical Rotation

12Cycles

12-Turn 250mW 4mm 3224X Series Top Adjust


Bourns Standard 3224X Series TOP adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Meets standard EIA and EIAJ footprint

Low CRV - 1%

Multi-Turn Surface Mount Trimmers


Related links