100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3339
- RS Stock No.:
- 162-2573
- Mfr. Part No.:
- 3339P-1-101LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£131.85
(exc. VAT)
£158.20
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 100 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £2.637 | £131.85 |
100 - 200 | £2.245 | £112.25 |
250 - 450 | £2.186 | £109.30 |
500 - 950 | £2.129 | £106.45 |
1000 + | £2.076 | £103.80 |
*price indicative
- RS Stock No.:
- 162-2573
- Mfr. Part No.:
- 3339P-1-101LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 100Ω | |
Mounting Type | Through Hole | |
Number of Turns | 4 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3339 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Diameter | 7.62mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Mounting Type Through Hole | ||
Number of Turns 4 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3339 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Diameter 7.62mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
Top Adjust 3339P Series
Four-Turn / Cermet / Industrial / Sealed
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style