20 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3269

Subtotal (1 tube of 50 units)*

£131.00

(exc. VAT)

£157.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£2.62£131.00

*price indicative

RS Stock No.:
162-2570
Mfr. Part No.:
3269W-1-203LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

20kΩ

Mount Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3269

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Length

6.35mm

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Height

6.35mm

Standards/Approvals

RoHS

Depth

5.21mm

Mechanical Rotation

12Cycles

Element Material

Cermet

COO (Country of Origin):
CR

12-Turn 250mW 1/4" 3269W Series


Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Stable, infinite resolution cermet element

Vertical and horizontal adjust styles

Compatible with surface mount manufacturing processes

Multi-Turn Surface Mount Trimmers


Related links