500 Ω, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314

Subtotal (1 reel of 500 units)*

£345.50

(exc. VAT)

£414.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.691£345.50

*price indicative

RS Stock No.:
162-2553
Mfr. Part No.:
3314J-2-501E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

4.5mm

Maximum Voltage

300V

Maximum Operating Temperature

125°C

Depth

2.55mm

Height

5mm

Standards/Approvals

UL, IPC, EIA, VECI, RoHS, EIAJ

Mechanical Rotation

240°

Element Material

Cermet

COO (Country of Origin):
TW

250mW 4mm Sealed 3314J Series - Cross Slot


Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering or hand soldering

Ideal for automatic assembly

Cross slot TOP adjuster

Meets standard EIA and EIAJ footprint

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Related links