10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3299

Bulk discount available

Subtotal (1 tube of 50 units)*

£84.50

(exc. VAT)

£101.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.69£84.50
100 - 200£1.437£71.85
250 - 450£1.268£63.40
500 - 950£1.193£59.65
1000 +£1.179£58.95

*price indicative

RS Stock No.:
161-7049
Mfr. Part No.:
3299P-1-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

10kΩ

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3299

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

10.03mm

Shaft Diameter

2.29mm

Height

10.03mm

Standards/Approvals

RoHS

Depth

4.83mm

Element Material

Cermet

10mm 3/8 in. 500mW Side Adjust 3299P Series


Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability

Sealed to withstand immersion board washing

Moulded body with built in stand-offs

Wiper idles at end of travel

Suitable for 0.1in grid pitch

Related links