4.7 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3329

Bulk discount available

Subtotal (1 tube of 50 units)*

£71.50

(exc. VAT)

£86.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200£1.43£71.50
250 - 450£1.317£65.85
500 +£1.091£54.55

*price indicative

RS Stock No.:
161-7044
Mfr. Part No.:
3329H-1-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

4.7kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

9.53mm

Shaft Diameter

2.19mm

Standards/Approvals

RoHS

Diameter

6.35mm

Height

10.03mm

Depth

4.83mm

Element Material

Cermet

Cermet 6.35mm (¼in.) 500mW Top Adjust 3329H Series


Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Related links