20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- RS Stock No.:
- 154-2448
- Distrelec Article No.:
- 164-34-439
- Mfr. Part No.:
- M64Y203KB40
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 403 unit(s) shipping from 04 May 2026
- Plus 52 unit(s) shipping from 04 May 2026
- Plus 176 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.44 |
| 10 - 24 | £2.27 |
| 25 - 49 | £2.07 |
| 50 - 99 | £1.72 |
| 100 + | £1.66 |
*price indicative
- RS Stock No.:
- 154-2448
- Distrelec Article No.:
- 164-34-439
- Mfr. Part No.:
- M64Y203KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Orientation | Top Adjust | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Series | 64Y | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.2mm | |
| Length | 9.7mm | |
| Maximum Operating Temperature | 155°C | |
| Maximum Voltage | 250V | |
| Standards/Approvals | RoHS, CECC 41000 | |
| Height | 11.1mm | |
| Depth | 5mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Orientation Top Adjust | ||
Packaging Box | ||
Power Rating 0.5W | ||
Series 64Y | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.2mm | ||
Length 9.7mm | ||
Maximum Operating Temperature 155°C | ||
Maximum Voltage 250V | ||
Standards/Approvals RoHS, CECC 41000 | ||
Height 11.1mm | ||
Depth 5mm | ||
Element Material Cermet | ||

Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- 20 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
- 100 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
- 500 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
- 10 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
- 2 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
- 100 Ω Pin 0.5 W Top Adjust Vishay, 64Y
- 5 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
- 50 kΩ Pin 0.5 W Top Adjust Vishay, 64Y
