100 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3314

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.95

(exc. VAT)

£11.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.995£9.95
50 - 90£0.946£9.46
100 - 490£0.898£8.98
500 +£0.73£7.30

*price indicative

Packaging Options:
RS Stock No.:
100-1206
Distrelec Article No.:
304-36-823
Mfr. Part No.:
3314G-1-104E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

5mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Standards/Approvals

VECI, RoHS, IPC, EIA, UL, EIAJ

Height

6.2mm

Depth

2.55mm

Element Material

Cermet

Mechanical Rotation

240°

250mW 4mm Sealed 3314G Series - Straight Slot


Miniature (nominal 4mm square case)

Excellent mounting efficiency

Suitable for flow/reflow soldering /hand solder

Ideal for automatic assembly

Meets standard EIA and EIAJ footprint

Related links