100 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Side Adjust Bourns, 3224

Bulk discount available

Subtotal (1 unit)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 332 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.95
10 - 99£2.43
100 - 499£1.68
500 +£1.61

*price indicative

Packaging Options:
RS Stock No.:
738-064
Mfr. Part No.:
3224G-1-104E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

100kΩ

Mount Type

Surface Mount

Number of Turns

12

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Shaft Diameter

1.5mm

Length

4.8mm

Maximum Operating Temperature

150°C

Shaft Length

0.6mm

Height

6mm

Standards/Approvals

EIAJ, VECI SMD, IPC, UL, EIA, RoHS

Depth

3.9mm

Element Material

Cermet

12-Turn 250mW 4mm 3224G Series Side Adjust


Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Meets standard EIA and EIAJ footprint

Low CRV - 1%

Multi-Turn Surface Mount Trimmers


Related links