500 Ω, Surface Trimmer Potentiometer, Surface Mount 0.125 W Bourns, 3313
- RS Stock No.:
- 445-922
- Mfr. Part No.:
- 3313J-1-501E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.05 | £2.10 |
| 20 - 48 | £1.02 | £2.04 |
| 50 - 198 | £1.00 | £2.00 |
| 200 - 998 | £0.855 | £1.71 |
| 1000 + | £0.80 | £1.60 |
*price indicative
- RS Stock No.:
- 445-922
- Mfr. Part No.:
- 3313J-1-501E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Power Rating | 0.125W | |
| Series | 3313 | |
| Termination Style | Surface Mount | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Tolerance ± | 20% | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 500V | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 250° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Power Rating 0.125W | ||
Series 3313 | ||
Termination Style Surface Mount | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Tolerance ± 20% | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 500V | ||
Standards/Approvals UL 94V-0, RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 250° | ||
The Bourns 3 mm Square Single turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning. The trimpot offers a 100 cycle rotational and seal life, ensuring long-term performance in demanding environments.
Plastic housing for RF applications
Reverse pin layout option
RoHS compliant
Halogen free
AEC-Q200 Qualified Grade 1
Related links
- 2000 Ω Surface Mount 0.125 W Bourns, 3313
- 20000 Ω Surface Mount 0.125 W Bourns, 3313
- 100000 Ω Surface Mount 0.125 W Bourns, 3313
- 50000 Ω Surface Mount 0.125 W Bourns, 3313
- 500Ω 3313
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 500 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 20 Ω J-Hook 0.125 W Top Adjust Bourns, 3313
