10000 Ω, Surface Mount Trimmer Potentiometer, Solder Plated 0.25 W Top Adjust Bourns, 3266

Bulk discount available

Subtotal 20 units (supplied in a tube)*

£43.30

(exc. VAT)

£51.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 98£2.165
100 - 198£2.105
200 +£1.805

*price indicative

Packaging Options:
RS Stock No.:
445-913P
Mfr. Part No.:
3266Y-1-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10000Ω

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

12

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Solder Plated

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Voltage

300V

Maximum Operating Temperature

125°C

Shaft Diameter

1.78mm

Standards/Approvals

RoHS, UL 94V-0

Mechanical Rotation

200Cycles

Element Material

Cermet

The Bourns 1/4 inch Square single turn cermet trimpot designed for precise adjustments in electronic circuits. It features an open-frame construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with through-hole mounting processes, making it ideal for manual and automated assembly lines. Its cross-slot adjustment options and horizontal and vertical mounting styles provide flexibility for various mounting orientations.

Tape and reel packaging available

RoHS compliant